Amphenol Communications Solutions T821 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 unit)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
  • Plus 4,219 unit(s) shipping from 10 March 2026
  • Plus 450 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.72

*price indicative

RS Stock No.:
832-3528
Mfr. Part No.:
T821110A1S100CEU
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

T821

Pitch

2.54mm

Current

3A

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.7mm

Voltage

250 V

COO (Country of Origin):
CN

Amphenol T821 Series 2.54mm Box Header Connectors


T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.

2.54mm Amphenol T821 Range


Related links