Phoenix Contact ZFKDSA 4-10-2 Series 45° PCB Terminal Block, 2 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3142
- Mfr. Part No.:
- 1722545
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€71.10
(exc. VAT)
€87.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.422 | €71.10 |
*price indicative
- RS Stock No.:
- 854-3142
- Mfr. Part No.:
- 1722545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 4-10-2 | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 10mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 4-10-2 | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 10mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: ZFKDS(A) 4, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 4-10- 4 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10-10 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 3 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-7.62- 2 Series 45° PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 4 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5-16 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 3 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 5 Series PCB Terminal Block 10 mm Pitch, 1 Row
