Phoenix Contact MKDS 1/7-3.81 SMD BK Series Straight PCB Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-3296
- Mfr. Part No.:
- 1727285
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3296
- Mfr. Part No.:
- 1727285
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1/7-3.81 SMD BK | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1/7-3.81 SMD BK | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: MKDS 1/..-SMD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, type of packaging: Tube magazine
Related links
- Phoenix Contact MKDS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727065
- Phoenix Contact MKDS 1/9-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/11-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/12-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/5-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/3-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MKDS 1/6-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727272
- Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727256
