Phoenix Contact SPT 2.5/2-H-5.0-EX Series Straight PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3637
- Mfr. Part No.:
- 1732386
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3637
- Mfr. Part No.:
- 1732386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 2.5/2-H-5.0-EX | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 22A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 137V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 2.5/2-H-5.0-EX | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 22A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 137V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 2,5/..-H-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 2.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT 2.5/2-H-5.0 Series PCB Terminal Block 5 mm Pitch 1990973
- Phoenix Contact SPT 2.5/7-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/12-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/4-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/5-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/9-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/10-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/6-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
