Phoenix Contact ZFKDSA 2.5-5.08-32 Series 45° PCB Terminal Block, 32 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-3928
- Mfr. Part No.:
- 1749133
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3928
- Mfr. Part No.:
- 1749133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 2.5-5.08-32 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Contacts | 32 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 2.5-5.08-32 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Contacts 32 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 32, Number of rows: 1, Number of positions per row: 32, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKKDSA 2.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFK4DSA 1.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 4 Row
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08- 2 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 16 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKDSA 1.5-5.08-19 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 9 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 13 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
