Phoenix Contact SPTA 1/7-5.0 Series 65° PCB Terminal Block, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-4163
- Mfr. Part No.:
- 1752269
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€164.65
(exc. VAT)
€202.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.293 | €164.65 |
*price indicative
- RS Stock No.:
- 854-4163
- Mfr. Part No.:
- 1752269
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTA 1/7-5.0 | |
| Product Type | PCB Terminal Block | |
| Current | 9A | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 65° | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTA 1/7-5.0 | ||
Product Type PCB Terminal Block | ||
Current 9A | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 65° | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SPTA 1/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPTA 1/7-3.5 Series 65° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/6-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/9-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/12-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/8-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/11-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/10-5.0 Series 65° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/10-3.5 Series 65° PCB Terminal Block 3.5 mm Pitch, 1 Row
