Phoenix Contact MKKDS 3/2-5.08-EX Series 0° PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-4321
- Mfr. Part No.:
- 1760581
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-4321
- Mfr. Part No.:
- 1760581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDS 3/2-5.08-EX | |
| Product Type | PCB Terminal Block | |
| Current | 22A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDS 3/2-5.08-EX | ||
Product Type PCB Terminal Block | ||
Current 22A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, Number of positions per row: 2, product range: MKKDS 3-EX, pitch: 5.08 mm, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MK3DSMH 3/ 2-5.08-EX Series PCB Terminal Block 5.08 mm Pitch 1870255
- Phoenix Contact MK3DSH 3/ 2-5.08-EX Series PCB Terminal Block 5.08 mm Pitch 1869774
- Phoenix Contact MKKDS 3/2 Series Straight PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MKKDS 3/4-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 3/5-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1.5/ 2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,
- Phoenix Contact MKKDS 3/3-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 2 Row
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5.08 mm Pitch 2 Row
