Phoenix Contact SMKDS 2.5/7-5.08 Series 50° PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-4347
- Mfr. Part No.:
- 1766174
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€251.10
(exc. VAT)
€308.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.022 | €251.10 |
*price indicative
- RS Stock No.:
- 854-4347
- Mfr. Part No.:
- 1766174
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SMKDS 2.5/7-5.08 | |
| Current | 20A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | 50° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SMKDS 2.5/7-5.08 | ||
Current 20A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation 50° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 20 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SMKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 50 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDS 2.5/16-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 2.5/10-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 2.5/4-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 2.5/8-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 2.5/6-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 3/7-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/7-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 2.5/5-5.08 Series 40° PCB Terminal Block 5.08 mm Pitch, 1 Row
