Phoenix Contact ZFKKDSA 1.5-5.08-21 Series 45° PCB Terminal Block, 21 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 854-4356
- Mfr. Part No.:
- 1766967
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€139.33
(exc. VAT)
€171.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €13.933 | €139.33 |
*price indicative
- RS Stock No.:
- 854-4356
- Mfr. Part No.:
- 1766967
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKKDSA 1.5-5.08-21 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 21 | |
| Number of Rows | 2 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKKDSA 1.5-5.08-21 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 21 | ||
Number of Rows 2 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 42, Number of rows: 2, Number of positions per row: 21, product range: ZFKKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKKDSA 1.5-5.08-26 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-16 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-11 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08- 6 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-25 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 2.5-5.08- 5 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
