Phoenix Contact FFKDSA1/V1-5.08-26 Series Right Angle PCB Terminal Block, 26 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-4362
- Mfr. Part No.:
- 1768363
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€101.32
(exc. VAT)
€124.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €10.132 | €101.32 |
*price indicative
- RS Stock No.:
- 854-4362
- Mfr. Part No.:
- 1768363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/V1-5.08-26 | |
| Product Type | PCB Terminal Block | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 26 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/V1-5.08-26 | ||
Product Type PCB Terminal Block | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 26 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 26, Number of rows: 1, Number of positions per row: 26, product range: FFKDS(A)/V1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/V1-5.08-18 Series Right Angle PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 6 Series Right Angle PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-13 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-20 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 8 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 7 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-26 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact FFKDSA1/V1-5.08-12 Series PCB Terminal Block 5.08 mm Pitch 1751594
