Phoenix Contact FFKDSA1/V-2.54-13 Series PCB Terminal Block, 13 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 854-5475
- Mfr. Part No.:
- 1700266
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€47.21
(exc. VAT)
€58.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €4.721 | €47.21 |
*price indicative
- RS Stock No.:
- 854-5475
- Mfr. Part No.:
- 1700266
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/V-2.54-13 | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/V-2.54-13 | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: FFKDS(A) 0,5/..-V, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FFKDSA1/H-2.54-13 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-13 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54-4 Series Right Angle PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54-32 Series Right Angle PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54-26 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54-14 Series 90° PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54-23 Series Right Angle PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-2.54- 8 Series Right Angle PCB Terminal Block 2.54 mm Pitch, 1 Row
