Phoenix Contact FFKDSA1/H1-7.62- 3 Series 0° PCB Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€99.35

(exc. VAT)

€122.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.987€99.35

*price indicative

RS Stock No.:
854-5542
Mfr. Part No.:
1700761
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

FFKDSA1/H1-7.62- 3

Current

17.5A

Pitch

7.62mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

0°

Standards/Approvals

EF3.0, REACH, RoHS, CSA, cULus

Voltage

1kV

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FFKDS(A)/H1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy