Phoenix Contact MKKDS 1.5/11-5.08 Series PCB Terminal Block, 11 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 854-5930
- Mfr. Part No.:
- 1709432
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€360.70
(exc. VAT)
€443.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.214 | €360.70 |
*price indicative
- RS Stock No.:
- 854-5930
- Mfr. Part No.:
- 1709432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDS 1.5/11-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 2 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDS 1.5/11-5.08 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 2 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, product range: MKKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKKDS 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact SMKDSN 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869305
- Phoenix Contact MKDSP 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730214
- Phoenix Contact MKKDS 1.5/ 2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,
- Phoenix Contact MKKDSN 1.5/11-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact SMKDSP 1.5/11-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/11-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1.5/ 3-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,
