Phoenix Contact MKDS 10 HV/ 5-ZB-10.16 Series PCB Terminal Block, 5 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 854-5955
- Mfr. Part No.:
- 1709717
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,109.55
(exc. VAT)
€1,364.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €22.191 | €1,109.55 |
*price indicative
- RS Stock No.:
- 854-5955
- Mfr. Part No.:
- 1709717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 10 HV/ 5-ZB-10.16 | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 10 HV/ 5-ZB-10.16 | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 10 HV/ 7-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/11-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/ 4-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/ 8-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/10-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/ 6-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/ 9-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDS 10 HV/12-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
