Phoenix Contact FFKDSA1/V-3.81- 9 Series PCB Terminal Block, 9 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-8686
- Mfr. Part No.:
- 1934528
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-8686
- Mfr. Part No.:
- 1934528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/V-3.81- 9 | |
| Product Type | PCB Terminal Block | |
| Current | 12A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/V-3.81- 9 | ||
Product Type PCB Terminal Block | ||
Current 12A | ||
Pitch 3.81mm | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- GR
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/V-3.81-11 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 7 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-17 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-13 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-12 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 8 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 3 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-16 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
