Phoenix Contact FK-MPT 0.5/9-3.5 Series PCB Terminal Block, 9 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-0840
- Mfr. Part No.:
- 1891137
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-0840
- Mfr. Part No.:
- 1891137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FK-MPT 0.5/9-3.5 | |
| Current | 4A | |
| Pitch | 3.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FK-MPT 0.5/9-3.5 | ||
Current 4A | ||
Pitch 3.5mm | ||
Housing Material PBT | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MPT 0.5/9-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913992
- Phoenix Contact FK-MPT 0.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/5-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/16-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/6-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/11-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
