Phoenix Contact ZFKKDS 1.5-5.08 EINZELKLEMME Series PCB Terminal Block, 1 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 855-1004
- Mfr. Part No.:
- 1905722
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€29.40
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €0.588 | €29.40 |
*price indicative
- RS Stock No.:
- 855-1004
- Mfr. Part No.:
- 1905722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKKDS 1.5-5.08 EINZELKLEMME | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKKDS 1.5-5.08 EINZELKLEMME | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal Block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 2, Number of positions per row: 1, product range: ZFKKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end Terminal Block is also needed to terminate the Block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact ZFKKDS 2.5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1905023
- Phoenix Contact ZFKKDS(A) 1.5 Series PCB Terminal Block 5.08 mm Pitch 1704402
- Phoenix Contact ZFKKDS(A) 1.5 Series PCB Terminal Block 6.08 mm Pitch 1704567
- Phoenix Contact ZFK4DS 1.5-5.08 Series PCB Terminal Block 5.08 mm Pitch, 4 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKDSA 1.5-5.08-12 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-26 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
