Phoenix Contact ZFKDSA 1.5-W-5.08- 4 Series PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1036
- Mfr. Part No.:
- 1906268
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1036
- Mfr. Part No.:
- 1906268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 1.5-W-5.08- 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 1.5-W-5.08- 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: ZFKDS(A) 1,5-W, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 1.5-W-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 6 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 7 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 9 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 16 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 14 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08-10 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
