Phoenix Contact FFKDSA1/H-3.81- 6 Series PCB Terminal Block, 6 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 855-1042
- Mfr. Part No.:
- 1906682
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1042
- Mfr. Part No.:
- 1906682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FFKDSA1/H-3.81- 6 | |
| Current | 12A | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, cULus, EU REACH SVHC, CSA | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FFKDSA1/H-3.81- 6 | ||
Current 12A | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, EU RoHS, cULus, EU REACH SVHC, CSA | ||
Voltage 160V | ||
- COO (Country of Origin):
- GR
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: FFKDS(A) 1,5/..-H, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/H-3.81- 4 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-3.81-10 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-3.81- 5 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-3.81-19 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-3.81- 7 Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-3.81- 8 Series Straight PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 6 Series PCB Terminal Block 3.81 mm Pitch 1870187
- Phoenix Contact FFKDSA1/H-3.81- 3 Series PCB Terminal Block 3.81 mm Pitch 1888221
