Phoenix Contact FFKDSA1/H1-5.08-16 Series PCB Terminal Block, 16 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1048
- Mfr. Part No.:
- 1906417
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€711.50
(exc. VAT)
€875.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €14.23 | €711.50 |
*price indicative
- RS Stock No.:
- 855-1048
- Mfr. Part No.:
- 1906417
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/H1-5.08-16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/H1-5.08-16 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, product range: FFKDS(A)/H1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/H1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08-12 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08-15 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 6 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 3 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08-10 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 9 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
