Phoenix Contact MFKDSP/5-5.08 Series PCB Terminal Block, 5 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1051
- Mfr. Part No.:
- 1906776
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1051
- Mfr. Part No.:
- 1906776
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MFKDSP/5-5.08 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MFKDSP/5-5.08 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MFKDSP, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: linear double pinning, Solder pin [P]: 3.3 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MFKDSP/7-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MFKDSP/6-5.08 Series Right Angle PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1790649
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKKDS 3/5-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 5-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/5-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/5-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
