Phoenix Contact GMKDS 3/7-7.62 Series Horizontal PCB Terminal Block, 7 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 855-1240
- Mfr. Part No.:
- 1931411
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1240
- Mfr. Part No.:
- 1931411
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMKDS 3/7-7.62 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMKDS 3/7-7.62 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: GMKDS 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GMKDS 3/4-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/6-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/12-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch
- Phoenix Contact GMKDS 3/3-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact GMKDS 3/5-7.62 Series PCB Terminal Block 7.62 mm Pitch 1731792
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/8-7.62 Series PCB Terminal Block 7.62 mm Pitch 1731501
- Phoenix Contact GMKDS 3/9-7.62 Series PCB Terminal Block 7.62 mm Pitch 1732351
