Phoenix Contact ZFKDSA 1.5C-5.0- 2 Series Horizontal PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-1339
- Mfr. Part No.:
- 1933998
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€44.70
(exc. VAT)
€55.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €0.894 | €44.70 |
*price indicative
- RS Stock No.:
- 855-1339
- Mfr. Part No.:
- 1933998
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 1.5C-5.0- 2 | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 1.5C-5.0- 2 | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: ZFKDS(A) 1,5C, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 1.5C-5.0- 4 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0- 6 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-26 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0- 5 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0- 8 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-15 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-10 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-24 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
