Phoenix Contact FFKDSA1/H-2.54-22 Series PCB Terminal Block, 22 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 855-2748
- Mfr. Part No.:
- 1935721
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-2748
- Mfr. Part No.:
- 1935721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/H-2.54-22 | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/H-2.54-22 | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 9 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-13 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-16 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 5 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 8 Series Horizontal PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-15 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-18 Series Straight PCB Terminal Block 2.54 mm Pitch, 1 Row
