Phoenix Contact PTA 1.5/15-5.0 Series PCB Terminal Block, 15 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3035
- Mfr. Part No.:
- 1988930
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€154.15
(exc. VAT)
€189.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.083 | €154.15 |
*price indicative
- RS Stock No.:
- 855-3035
- Mfr. Part No.:
- 1988930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTA 1.5/15-5.0 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTA 1.5/15-5.0 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTA 1.5/15-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/14-5.0 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/16-5.0 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/13-5.0 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/15-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/15-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/10-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/14-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
