Phoenix Contact PTA 1.5/16-3.5 Series PCB Terminal Block, 16 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3048
- Mfr. Part No.:
- 1989094
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€182.70
(exc. VAT)
€224.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.654 | €182.70 |
*price indicative
- RS Stock No.:
- 855-3048
- Mfr. Part No.:
- 1989094
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTA 1.5/16-3.5 | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTA 1.5/16-3.5 | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, product range: PTA 1,5, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 2.8 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTDA 1.5/16-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/16-5.0 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/16-3.5-F Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/16-3.5-Z Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/14-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/15-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/10-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/2-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
