Phoenix Contact PTSA 0.5/17-2.5-F Series PCB Terminal Block, 17 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3054
- Mfr. Part No.:
- 1989890
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€124.25
(exc. VAT)
€152.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.485 | €124.25 |
*price indicative
- RS Stock No.:
- 855-3054
- Mfr. Part No.:
- 1989890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTSA 0.5/17-2.5-F | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTSA 0.5/17-2.5-F | ||
Current 2A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed
Related links
- Phoenix Contact PTSA 0.5/17-2.5-Z Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/21-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/20-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/19-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/22-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/24-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/23-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 0.5/18-2.5-F Series PCB Terminal Block 2.5 mm Pitch, 1 Row
