Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THRR56 Series Pluggable Terminal Block, 4 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 855-6725
- Mfr. Part No.:
- 1781939
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 470 units)*
€1,702.34
(exc. VAT)
€2,093.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 470 + | €3.622 | €1,702.34 |
*price indicative
- RS Stock No.:
- 855-6725
- Mfr. Part No.:
- 1781939
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 1.5/ 4-GF-3.81 P26 THRR56 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Standards/Approvals | EF3.0, REACH, RoHS, CSA, cULus | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 1.5/ 4-GF-3.81 P26 THRR56 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Standards/Approvals EF3.0, REACH, RoHS, CSA, cULus | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 4, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape
Related links
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782158
- Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722176
- Phoenix Contact MCV 1.5/ 7-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1713392
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781829
- Phoenix Contact MC 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817822
- Phoenix Contact DFK-MC 1.5/4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829361
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825791
