Hirose DF65 Series Straight Surface PCB Header, 3 Contact(s), 1.7 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10 units)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.688€6.88

*price indicative

Packaging Options:
RS Stock No.:
873-5164
Mfr. Part No.:
DF65-3P-1.7V(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF65

Current

4A

Pitch

1.7mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.7mm

Minimum Operating Temperature

-40°C

Tail Pin Length

1mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50 V

COO (Country of Origin):
JP

Hirose 1.7mm DF65 Series Low Profile Board to Wire Connectors


Hirose 1.7mm DF65 series low profile board to wire connector system comprising of PCB mount headers and cable mount socket housings that mate vertically reducing space on the PCB and increasing design felixibility. This 1.7mm DF65 series connector system features a unique latch locking system that ensures a secure connection between the socket and the header. The latches of the locking system deflect slightly during mating and snap back in with a tactile click when mating is completed. The two point contact structure of the DF65 series connector system provides high reliability and can accept a maximum of 4 A with 24 AWG wire.

The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155

1.7mm Wire to Board - Hirose DF65 Series


Related links