Hirose DF50 Series Straight Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 873-5262
- Mfr. Part No.:
- DF50-50DP-1V(51)
- Manufacturer:
- Hirose
Subtotal (1 pack of 10 units)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.579 | €25.79 |
*price indicative
- RS Stock No.:
- 873-5262
- Mfr. Part No.:
- DF50-50DP-1V(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF50 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF50 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically
1.0mm Wire to Board - Hirose DF50 Series
Related links
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
