Hirose DF50 Series Straight Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10 units)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.74€7.40

*price indicative

Packaging Options:
RS Stock No.:
873-5293
Mfr. Part No.:
DF50A-10P-1V(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF50

Pitch

1mm

Current

1A

Housing Material

LCP

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-35°C

Termination Type

Solder

Row Pitch

1mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
MY

Hirose 1.0mm DF50 Series PCB Header Connectors


DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.

For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy