Phoenix Contact PC 4/ 9-G-7.62 Series Pluggable Terminal Block, 9 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 880-9896
- Mfr. Part No.:
- 1804865
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€649.15
(exc. VAT)
€798.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €12.983 | €649.15 |
*price indicative
- RS Stock No.:
- 880-9896
- Mfr. Part No.:
- 1804865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | PC 4/ 9-G-7.62 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series PC 4/ 9-G-7.62 | ||
Pitch 7.62mm | ||
Current 20A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: PC 4/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard, Mounting flange: Accessory Order No. 1827570
Related links
- Phoenix Contact DFK-PC 4/ 9-G-7.62-FS4.8 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 9-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830813
- Phoenix Contact PC 4/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828317
- Phoenix Contact PC 5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720534
- Phoenix Contact PCV 4/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804755
- Phoenix Contact DFK-PC 4/9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840625
- Phoenix Contact PC 4/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact PC 4/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
