Phoenix Contact MSTBO 2.5/ 7-GR-5.08 Series Pluggable Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 881-2696
- Mfr. Part No.:
- 1847152
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€212.85
(exc. VAT)
€261.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.257 | €212.85 |
*price indicative
- RS Stock No.:
- 881-2696
- Mfr. Part No.:
- 1847152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBO 2.5/ 7-GR-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, VDE, UL 94 V-0, RoHS, REACH, CSA | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBO 2.5/ 7-GR-5.08 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Standards/Approvals cULus, VDE, UL 94 V-0, RoHS, REACH, CSA | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBO 2,5/..-GR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBO 2.5/7-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 5-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 6-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 3-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847110
- Phoenix Contact MSTBO 2.5/6-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/5-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850466
- Phoenix Contact MSTBO 2.5/3-GL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850440
- Phoenix Contact MDSTBVA 2.5/ 2-GR-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2 Row
