Phoenix Contact MCD 1.5/ 8-G-3.81 Series Pluggable Terminal Block, 8 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 881-4163
- Mfr. Part No.:
- 1830017
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€524.50
(exc. VAT)
€645.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €10.49 | €524.50 |
*price indicative
- RS Stock No.:
- 881-4163
- Mfr. Part No.:
- 1830017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCD 1.5/ 8-G-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCD 1.5/ 8-G-3.81 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCD 1.5/ 8-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/ 8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830169
- Phoenix Contact MCD 1.5/12-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/ 6-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact IMCV 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875483
- Phoenix Contact IMC 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862632
- Phoenix Contact MCV 1.5/8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803484
