Phoenix Contact MCDV 1.5/15-G-3.81 Series Pluggable Terminal Block, 15 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 881-4324
- Mfr. Part No.:
- 1830538
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€764.40
(exc. VAT)
€940.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.288 | €764.40 |
*price indicative
- RS Stock No.:
- 881-4324
- Mfr. Part No.:
- 1830538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV 1.5/15-G-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV 1.5/15-G-3.81 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 30, Number of rows: 2, Number of positions per row: 15, number of connections: 30, product range: MCDV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCDV 1.5/15-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830389
- Phoenix Contact MCDV 1.5/15-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1847864
- Phoenix Contact SMC 1.5/15-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMCV 1.5/15-G-3.81 Series Straight Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCD 1.5/15-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830088
- Phoenix Contact IMC 1.5/15-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862700
- Phoenix Contact MCDV 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
