Phoenix Contact MDSTB 2.5/ 2-GFL-5.08 Series Straight Pluggable Terminal Block, 2 Contact(s), 5.08 mm Pitch, 2 Row

Subtotal (1 box of 50 units)*

€323.40

(exc. VAT)

€397.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€6.468€323.40

*price indicative

RS Stock No.:
881-6125
Mfr. Part No.:
1736771
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MDSTB 2.5/ 2-GFL-5.08

Pitch

5.08mm

Current

10A

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Standards/Approvals

cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order no. 1736771, 1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy