Phoenix Contact MCD 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block, 7 Contact(s), 3.81 mm Pitch, 2 Row

Subtotal (1 box of 50 units)*

€445.10

(exc. VAT)

€547.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€8.902€445.10

*price indicative

RS Stock No.:
881-7887
Mfr. Part No.:
1842966
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MCD 1.5/ 7-G1F-3.81

Current

8A

Pitch

3.81mm

Number of Contacts

7

Housing Material

PBT

Number of Rows

2

Standards/Approvals

RoHS, UL 94 V-0, VDE, CSA, cULus, REACH

Voltage

320V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy