Phoenix Contact FFKDSA/V1-5.08- 7 Series Horizontal PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 881-9076
- Mfr. Part No.:
- 1791774
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€191.70
(exc. VAT)
€235.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.834 | €191.70 |
*price indicative
- RS Stock No.:
- 881-9076
- Mfr. Part No.:
- 1791774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FFKDSA/V1-5.08- 7 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FFKDSA/V1-5.08- 7 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal Block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: FFKDS(A)/V1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. Item with securing pin at the end Terminal Block
Related links
- Phoenix Contact FFKDSA/V1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 6 Series Horizontal Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 7 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP/7-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 8 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/H2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
