Phoenix Contact MCV 1.5/13-G-3.5 Series Pluggable Terminal Block, 13 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 881-9379
- Mfr. Part No.:
- 1843716
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€221.70
(exc. VAT)
€272.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.434 | €221.70 |
*price indicative
- RS Stock No.:
- 881-9379
- Mfr. Part No.:
- 1843716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV 1.5/13-G-3.5 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Standards/Approvals | REACH, cULus, CSA, VDE, UL 94 V-0, RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV 1.5/13-G-3.5 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Standards/Approvals REACH, cULus, CSA, VDE, UL 94 V-0, RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/13-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844320
- Phoenix Contact MC 1.5/13-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731785
- Phoenix Contact MCV 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843334
- Phoenix Contact MCV 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818106
- Phoenix Contact MCV 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830703
- Phoenix Contact MCV 1.5/13-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818290
- Phoenix Contact MCV 1.5/19-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/14-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
