Phoenix Contact MC 1.5/19-GF-3.5 Series Right Angle Pluggable Terminal Block, 19 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 881-9449
- Mfr. Part No.:
- 1843965
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-9449
- Mfr. Part No.:
- 1843965
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MC 1.5/19-GF-3.5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 19 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | UL 94 V-0, VDE, cULus, RoHS, REACH, CSA | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MC 1.5/19-GF-3.5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 19 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals UL 94 V-0, VDE, cULus, RoHS, REACH, CSA | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MC 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/19-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-GF-3.81-LR Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/19-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/19-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843392
- Phoenix Contact MC 1.5/19-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844388
- Phoenix Contact MC 1.5/19-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847291
- Phoenix Contact MC 1.5/19-ST-3.5 Series PCB Terminal Block 3.5 mm Pitch 1840531
