Phoenix Contact PT 1.5/8-PH-5.0 CLIP Series Right Angle Pluggable Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 box of 100 units)*

€205.80

(exc. VAT)

€253.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€2.058€205.80

*price indicative

RS Stock No.:
882-0382
Mfr. Part No.:
1755790
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PT 1.5/8-PH-5.0 CLIP

Product Type

Pluggable Terminal Block

Current

10A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
CN
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PT 1,5/..-PH CLIP, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy