Phoenix Contact MSTB 2.5/23-G-5.08 Series Straight Pluggable Terminal Block, 23 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-0562
- Mfr. Part No.:
- 1759224
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€311.05
(exc. VAT)
€382.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.221 | €311.05 |
*price indicative
- RS Stock No.:
- 882-0562
- Mfr. Part No.:
- 1759224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MSTB 2.5/23-G-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 23 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MSTB 2.5/23-G-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 23 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 23, Number of rows: 1, Number of positions per row: 23, number of connections: 23, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTBA 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBW 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVA 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/23-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757226
- Phoenix Contact UMSTBVK 2.5/23-G-5.08 Series Straight DIN Rail PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/23-ST Series Pluggable Terminal Block 5 mm Pitch 1754863
