Phoenix Contact MC 1.5/ 8-GF-5.08 Series Right Angle Pluggable Terminal Block, 8 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-0767
- Mfr. Part No.:
- 1847521
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€198.75
(exc. VAT)
€244.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.975 | €198.75 |
*price indicative
- RS Stock No.:
- 882-0767
- Mfr. Part No.:
- 1847521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MC 1.5/ 8-GF-5.08 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | UL 94 V-0, VDE, REACH, cULus, CSA, RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MC 1.5/ 8-GF-5.08 | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals UL 94 V-0, VDE, REACH, cULus, CSA, RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MC 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/10-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/12-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/11-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 9-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847673
- Phoenix Contact MC 1.5/12-G-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/11-G-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836134
