Phoenix Contact MC 1.5/17-GF-3.81 Series Right Angle Pluggable Terminal Block, 17 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 882-0919
- Mfr. Part No.:
- 1848410
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€192.60
(exc. VAT)
€236.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.852 | €192.60 |
*price indicative
- RS Stock No.:
- 882-0919
- Mfr. Part No.:
- 1848410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 1.5/17-GF-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | PBT | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | RoHS, REACH, cULus, CSA, VDE, UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 1.5/17-GF-3.81 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material PBT | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals RoHS, REACH, cULus, CSA, VDE, UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/17-GF-3.81-LR Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/17-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/17-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/17-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818339
- Phoenix Contact MC 1.5/18-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/15-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/18-GF-3.81-LR Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
