Phoenix Contact MDSTBV 2.5/15-G1 Series Straight Pluggable Terminal Block, 15 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 882-1864
- Mfr. Part No.:
- 1762978
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-1864
- Mfr. Part No.:
- 1762978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MDSTBV 2.5/15-G1 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MDSTBV 2.5/15-G1 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 30, Number of rows: 2, Number of positions per row: 15, number of connections: 30, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/15-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/15-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact CCDN 2.5/15-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753268
- Phoenix Contact MDSTBV 2.5/ 7-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 4-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/10-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 6-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 9-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
