Phoenix Contact GMSTB 2.5/12-G-7.62 Series Right Angle Pluggable Terminal Block, 12 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 882-2003
- Mfr. Part No.:
- 1766220
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€283.40
(exc. VAT)
€348.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.668 | €283.40 |
*price indicative
- RS Stock No.:
- 882-2003
- Mfr. Part No.:
- 1766220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMSTB 2.5/12-G-7.62 | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMSTB 2.5/12-G-7.62 | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 7.62mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTB 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBA 2.5/12-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/11-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/10-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/ 9-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/12-G Series Right Angle Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858866
- Phoenix Contact GMSTB 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767106
- Phoenix Contact GMSTB 2.5 HCV/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1714375
