Phoenix Contact SMSTB 2.5/21-G Series Straight Pluggable Terminal Block, 21 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-2895
- Mfr. Part No.:
- 1769421
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2895
- Mfr. Part No.:
- 1769421
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | SMSTB 2.5/21-G | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 21 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, cULus, EU REACH SVHC, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series SMSTB 2.5/21-G | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 21 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, cULus, EU REACH SVHC, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: SMSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/21-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/21-ST Series Pluggable Terminal Block 5 mm Pitch 1768943
- Phoenix Contact SMSTB 2.5/21-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850602
- Phoenix Contact SMSTB 2.5/21-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707845
- Phoenix Contact MSTB 2.5/21-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBW 2.5/21-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBA 2.5/21-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTBA 2.5/21-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
