Phoenix Contact MVSTBU 2.5/16-GFB-5.08 Series Straight Surface PCB Socket, 16 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€1,313.60

(exc. VAT)

€1,615.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€26.272€1,313.60

*price indicative

RS Stock No.:
882-5636
Mfr. Part No.:
1788486
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Series

MVSTBU 2.5/16-GFB-5.08

Pitch

5.08mm

Current

12A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Screw

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MVSTBU 2,5/..-GFB, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy