Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block, 11 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 882-5888
- Mfr. Part No.:
- 1789782
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€285.75
(exc. VAT)
€351.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.715 | €285.75 |
*price indicative
- RS Stock No.:
- 882-5888
- Mfr. Part No.:
- 1789782
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | COMBICON Control | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series COMBICON Control | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830650
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830508
- Phoenix Contact COMBICON Control Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829002
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859072
