Phoenix Contact MSTB 2.5/18-GF-5.08 Series Straight Pluggable Terminal Block, 18 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-7733
- Distrelec Article No.:
- 304-37-994
- Mfr. Part No.:
- 1776663
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€659.75
(exc. VAT)
€811.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €13.195 | €659.75 |
*price indicative
- RS Stock No.:
- 882-7733
- Distrelec Article No.:
- 304-37-994
- Mfr. Part No.:
- 1776663
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB 2.5/18-GF-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CSA, CHINA RoHS, EU REACH SVHC, EU RoHS, cULus | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB 2.5/18-GF-5.08 | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CSA, CHINA RoHS, EU REACH SVHC, EU RoHS, cULus | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/18-GF Series Pluggable Terminal Block 5 mm Pitch 1776854
- Phoenix Contact IC 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825284
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact MSTBV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777235
- Phoenix Contact MSTB 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759172
- Phoenix Contact MSTB 2.5/17-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/20-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/11-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
